+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1604AU

Battery: alkaline; 6F22; 9V; non-rechargeable; 48.5x26.5x17.5mm


Manufacturer: GP

Manufacturer part number:
1604AU
TME Symbol:
BAT-6F22L/U-SH

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
6F22
Rated voltage
9V
Battery features
non-rechargeable
Body dimensions
48.5x26.5x17.5mm
Quantity in set/package
1pcs.
Leads
none
Manufacturer series
Ultra
Gross weight45.16 g

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
1604AU
14875 in TME stock
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 400 pcs