+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6LR61

Battery: alkaline; 6F22; 9V; non-rechargeable; 1pcs.


Manufacturer: ENERGIZER

Manufacturer part number:
6LR61
TME Symbol:
BAT-6LR61/EGB

Specification

Manufacturer
ENERGIZER
Type of battery
alkaline
Cell size
6F22, R22
Rated voltage
9V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Manufacturer series
ALKALINE POWER
Gross weight54.75 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
See other products from this series.:
*
6LR61
231 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 12 pcs - 3.45 USDGross price for quantities from 12 pcs - 3.45 USD
Net price for quantities from 48 pcs - 3.21 USDGross price for quantities from 48 pcs - 3.21 USD
Net price for quantities from 132 pcs - 2.99 USDGross price for quantities from 132 pcs - 2.99 USD
Net price for quantities from 204 pcs - 2.89 USDGross price for quantities from 204 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs