+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

625302

Battery: silver; 376,377,coin,R626,SR626; 1.55V; Ø6.8x2.6mm

Manufacturer: ENERGIZER

Manufacturer part number:
625302
TME Symbol:
BAT-EG377/376

Specification

Manufacturer
ENERGIZER
Type of battery
silver
Cell size
376, 377, coin, R626, SR626
Rated voltage
1.55V
Battery features
non-rechargeable
Body dimensions
Ø6.8x2.6mm
Quantity in set/package
1pcs.
Leads
none
Gross weight0.56 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
*
625302
216 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 20 pcs - 0.88 USDGross price for quantities from 20 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs