+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT-HLD-001-THM

Holder; PCB; 4.22mm; bulk


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
BAT-HLD-001-THM
TME Symbol:
BAT-HLD-001-THM

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of battery accessory
holder
Cell size
BR2020, BR2025, CL2020, CR2025, CR2032, DL2025, DL2032, DR2032
Mounting
PCB
Height
4.22mm
Kind of package
bulk
Gross weight0.762 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
BAT-HLD-001-THM
838 in TME stock
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsCardboard = 10 000 pcs