+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT-HLD-012-THM-TR

Holder; BR1216,BR1225,CR1216,CR1225; PCB; 3.6mm; reel


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
BAT-HLD-012-THM-TR
TME Symbol:
BAT-HLD-012-THM-TR

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of battery accessory
holder
Cell size
BR1216, BR1225, CR1216, CR1225
Mounting
PCB
Height
3.6mm
Kind of package
reel
Gross weight0.463 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
BAT-HLD-012-THM-TR
5670 in TME stock
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 550 pcs - 0.37 USDGross price for quantities from 550 pcs - 0.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 550 pcs