+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4003211501

Battery: alkaline; AAA; 1.5V; non-rechargeable; 1pcs.


Manufacturer: VARTA MICROBATTERY

Manufacturer part number:
4003211501
TME Symbol:
BAT-LR03/V

Specification

Manufacturer
VARTA MICROBATTERY
Type of battery
alkaline
Cell size
AAA, LR03
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Manufacturer series
Industrial PRO
Gross weight11.42 g
EAN code4008496356768

WATCH VIDEO

See other products in this category: Batteries VARTA MICROBATTERY,
See other products from this series.:
*
4003211501
24509 in TME stock
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 500 pcs