+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15AUP21-SB4

Battery: alkaline; AA; 1.5V; non-rechargeable; 4pcs.


Manufacturer: GP

Manufacturer part number:
15AUP21-SB4

Alternative designations: LR6 GP ULTRA PLUS G-TECH B4

TME Symbol:
BAT-LR06UPGTECHB4

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
4pcs.
Leads
none
Kind of package
blister
Manufacturer series
ULTRA Plus G-TECH
Gross weight102.45 g
EAN code4891199203923

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
15AUP21-SB4
183 in TME stock
Net price for quantities from 1 set - 2.27 USDGross price for quantities from 1 set - 2.27 USD
Net price for quantities from 5 set - 1.87 USDGross price for quantities from 5 set - 1.87 USD
Net price for quantities from 10 set - 1.53 USDGross price for quantities from 10 set - 1.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set