+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP R20A

Battery: alkaline; D; 1.5V; non-rechargeable; 2pcs.


Manufacturer: GP

Manufacturer part number:
GP R20A
TME Symbol:
BAT-LR20/GP-I-S2

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
D, R20
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Kind of package
film, industrial
Gross weight286.99 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
GP R20A
256 in TME stock
Net price for quantities from 1 set - 2.80 USDGross price for quantities from 1 set - 2.80 USD
Net price for quantities from 10 set - 2.54 USDGross price for quantities from 10 set - 2.54 USD
Net price for quantities from 50 set - 2.23 USDGross price for quantities from 50 set - 2.23 USD
Net price for quantities from 250 set - 2.04 USDGross price for quantities from 250 set - 2.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 60 set