+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: VARTA MICROBATTERY
Manufacturer | VARTA MICROBATTERY | |
Type of battery | alkaline | |
Cell size | D, R20 | |
Rated voltage | 1.5V | |
Battery features | non-rechargeable | |
Body dimensions | Ø34.2x61.5mm | |
Quantity in set/package | 1pcs. | |
Leads | none | |
Kind of package | industrial | |
Manufacturer series | Industrial PRO |