+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR43 MAXELL B10

Battery: alkaline; LR43,coin,R1142; 1.5V; 70mAh; non-rechargeable


Manufacturer: MAXELL

Manufacturer part number:
LR43 MAXELL B10
TME Symbol:
BAT-LR43/MX-B10

Specification

Manufacturer
MAXELL
Type of battery
alkaline
Cell size
coin, LR43, R1142
Rated voltage
1.5V
Capacity
70mAh
Battery features
non-rechargeable
Body dimensions
Ø11.6x4.2mm
Quantity in set/package
10pcs.
Leads
none
Kind of package
blister
Gross weight20.07 g

WATCH VIDEO

See other products in this category: Batteries MAXELL,
*
LR43 MAXELL B10
24 in TME stock
Net price for quantities from 1 set - 3.49 USDGross price for quantities from 1 set - 3.49 USD
Net price for quantities from 20 set - 3.06 USDGross price for quantities from 20 set - 3.06 USD
Net price for quantities from 60 set - 2.85 USDGross price for quantities from 60 set - 2.85 USD
Net price for quantities from 100 set - 2.77 USDGross price for quantities from 100 set - 2.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set