+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DURACELL
Manufacturer | DURACELL | |
Type of battery | alkaline | |
Cell size | coin, LR44, R1154 | |
Rated voltage | 1.5V | |
Capacity | 150mAh | |
Battery features | non-rechargeable | |
Body dimensions | Ø11.6x5mm | |
Quantity in set/package | 10pcs. | |
Leads | none | |
Kind of package | blister |