+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000394504424

Battery: alkaline; LR44,coin,R1154; 1.5V; 150mAh; Ø11.6x5mm; 2pcs.


Manufacturer: DURACELL

Manufacturer part number:
5000394504424
TME Symbol:
BAT-LR44/DR-B2

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
coin, LR44, R1154
Rated voltage
1.5V
Capacity
150mAh
Battery features
non-rechargeable
Body dimensions
Ø11.6x5mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight8.21 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
5000394504424
450 in TME stock
Net price for quantities from 1 set - 1.79 USDGross price for quantities from 1 set - 1.79 USD
Net price for quantities from 10 set - 1.58 USDGross price for quantities from 10 set - 1.58 USD
Net price for quantities from 50 set - 1.42 USDGross price for quantities from 50 set - 1.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 100 set