+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR54 189

Battery: alkaline; LR1130,LR54,coin; 1.5V; 80mAh; Ø11.6x3mm; 2pcs.


Manufacturer: ENERGIZER

Manufacturer part number:
LR54 189
TME Symbol:
BAT-LR54/EG-B2

Specification

Manufacturer
ENERGIZER
Type of battery
alkaline
Cell size
coin, LR54, LR1130
Rated voltage
1.5V
Capacity
80mAh
Battery features
non-rechargeable
Body dimensions
Ø11.6x3mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight6.76 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
*
LR54 189
77 in TME stock
Net price for quantities from 1 set - 1.32 USDGross price for quantities from 1 set - 1.32 USD
Net price for quantities from 10 set - 0.68 USDGross price for quantities from 10 set - 0.68 USD
Net price for quantities from 50 set - 0.55 USDGross price for quantities from 50 set - 0.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 100 set