+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR6 AA PLUS POWER K4

Battery: alkaline; AA; 1.5V; non-rechargeable; 4pcs; Plus


Manufacturer: DURACELL

Manufacturer part number:
LR6 AA PLUS POWER K4
TME Symbol:
BAT-LR6/DR-PLUS-B4

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
4pcs.
Leads
none
Kind of package
blister
Manufacturer series
Plus
Gross weight104.32 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
See other products from this series.:
*
LR6 AA PLUS POWER K4
127 in TME stock
Net price for quantities from 1 set - 4.90 USDGross price for quantities from 1 set - 4.90 USD
Net price for quantities from 5 set - 4.33 USDGross price for quantities from 5 set - 4.33 USD
Net price for quantities from 10 set - 3.77 USDGross price for quantities from 10 set - 3.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set