+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4006211501

Battery: alkaline; AA; 1.5V; non-rechargeable; 1pcs.


Manufacturer: VARTA MICROBATTERY

Manufacturer part number:
4006211501
TME Symbol:
BAT-LR6/V

Specification

Manufacturer
VARTA MICROBATTERY
Type of battery
alkaline
Cell size
AA, LR6
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Manufacturer series
Industrial PRO
Gross weight22.93 g
EAN code4008496356621

WATCH VIDEO

See other products in this category: Batteries VARTA MICROBATTERY,
See other products from this series.:
*
4006211501
28734 in TME stock
Net price for quantities from 4 pcs - 0.47 USDGross price for quantities from 4 pcs - 0.47 USD
Net price for quantities from 16 pcs - 0.42 USDGross price for quantities from 16 pcs - 0.42 USD
Net price for quantities from 64 pcs - 0.40 USDGross price for quantities from 64 pcs - 0.40 USD
Net price for quantities from 256 pcs - 0.34 USDGross price for quantities from 256 pcs - 0.34 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.
Packaging method by the manufacturerCardboard = 500 pcs