+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15AU

Battery: alkaline; AA; 1.5V; non-rechargeable; Ø14.5x50.5mm

Manufacturer: GP

Manufacturer part number:
15AU
TME Symbol:
BAT-LR6X12SUPER-GP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø14.5x50.5mm
Quantity in set/package
12pcs.
Leads
none
Kind of package
blister
Manufacturer series
SUPER G-TECH
Gross weight285.8 g
EAN code4891199217005

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
15AU
135 in TME stock
Net price for quantities from 1 set - 4.09 USDGross price for quantities from 1 set - 4.09 USD
Net price for quantities from 5 set - 3.61 USDGross price for quantities from 5 set - 3.61 USD
Net price for quantities from 10 set - 3.31 USDGross price for quantities from 10 set - 3.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.