+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN11 E11A

Battery: alkaline; A11; 6V; non-rechargeable; Ø10x16.5mm; 1pcs.

Manufacturer: DURACELL

Manufacturer part number:
MN11 E11A
TME Symbol:
BAT-MN11/DR-1-B1

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
A11
Rated voltage
6V
Battery features
non-rechargeable
Body dimensions
Ø10x16.5mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight8.43 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
MN11 E11A
225 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs