+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4606 726 406

Battery: zinc air (ZnO2); AC13,coin,R754; 1.4V; 270mAh; 6pcs.

Manufacturer: VARTA MICROBATTERY

Manufacturer part number:
4606 726 406
TME Symbol:
BAT-P13

Specification

Manufacturer
VARTA MICROBATTERY
Type of battery
zinc air (ZnO2)
Cell size
AC13, coin, R754
Rated voltage
1.4V
Capacity
270mAh
Battery features
non-rechargeable
Body dimensions
Ø7.9x5.4mm
Quantity in set/package
6pcs.
Leads
none
Kind of package
blister
Application
for hearing aid
Gross weight7.06 g

WATCH VIDEO

See other products in this category: Batteries VARTA MICROBATTERY,
*
4606 726 406
16 in TME stock
Net price for quantities from 1 set - 4.15 USDGross price for quantities from 1 set - 4.15 USD
Net price for quantities from 5 set - 3.63 USDGross price for quantities from 5 set - 3.63 USD
Net price for quantities from 10 set - 3.24 USDGross price for quantities from 10 set - 3.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 50 set