+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR626SW MAXELL

Battery: silver; coin,R626,SR626,SR66; 1.55V; non-rechargeable


Manufacturer: MAXELL

Manufacturer part number:
SR626SW MAXELL
TME Symbol:
BAT-SR626SW/MX

Specification

Manufacturer
MAXELL
Type of battery
silver
Cell size
coin, R626, SR66, SR626
Rated voltage
1.55V
Battery features
non-rechargeable
Body dimensions
Ø6.8x2.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.53 g

WATCH VIDEO

See other products in this category: Batteries MAXELL,
*
SR626SW MAXELL
1228 in TME stock
Net price for quantities from 2 pcs - 0.56 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcsCardboard = 4 000 pcs