+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4276 101 511

Battery: alkaline; LR44,coin,R1154; 1.5V; 155mAh; Ø11.6x5mm; 1pcs.


Manufacturer: VARTA MICROBATTERY

Manufacturer part number:
4276 101 511
TME Symbol:
BAT-V13/LR44/VA

Specification

Manufacturer
VARTA MICROBATTERY
Type of battery
alkaline
Cell size
coin, LR44, R1154
Rated voltage
1.5V
Capacity
155mAh
Battery features
non-rechargeable
Body dimensions
Ø11.6x5mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
in-tray
Gross weight2.01 g

WATCH VIDEO

See other products in this category: Batteries VARTA MICROBATTERY,
*
4276 101 511
6554 in TME stock
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerTray = 50 pcsBag = 1 000 pcsCardboard = 4 000 pcs