+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24223

Battery: alkaline; 23A,8LR932; 12V; non-rechargeable; Ø10x29mm


Manufacturer: VARTA MICROBATTERY

Manufacturer part number:
24223
TME Symbol:
BAT-V23A/V

Specification

Manufacturer
VARTA MICROBATTERY
Type of battery
alkaline
Cell size
8LR932, 23A
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø10x29mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
industrial
Gross weight8.42 g

WATCH VIDEO

See other products in this category: Batteries VARTA MICROBATTERY,
*
24223
4328 in TME stock
Net price for quantities from 2 pcs - 0.67 USDGross price for quantities from 2 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 280 pcs - 0.46 USDGross price for quantities from 280 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 280 pcsCardboard = 1 120 pcsCardboard = 2 240 pcs