+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20371

Battery: silver; coin,SR69; 1.55V; 35mAh; non-rechargeable; 1pcs.

Manufacturer: VARTA

Manufacturer part number:
20371
TME Symbol:
BAT-V371MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR69
Rated voltage
1.55V
Capacity
35mAh
Battery features
non-rechargeable
Body dimensions
Ø9.5x2.1mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight0.79 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20371
98 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs