+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1437662-3

Connector: terminal block; 20A; 300V; Contacts: copper alloy


Manufacturer: TE Connectivity

Manufacturer part number:
2-1437662-3
TME Symbol:
BC6-Q308-02

Specification

Manufacturer
TE Connectivity
Type of connector
terminal block
Current rating
20A
Rated voltage
0.3kV
Mechanical mounting
for panel mounting, mounting holes
Electrical mounting
6.3mm connectors, screw terminal
Contact material
copper alloy
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
22AWG...12AWG
Number of ways
2
Number of terminals
2
Conform to the norm
UL
Contacts pitch
9.53mm
Operating temperature
max. 105°C
Gross weight10.45 g
Certificates
See other products in this category: Terminal blocks TE Connectivity,
*
2-1437662-3
0 in TME stock
Net price for quantities from 5040 pcs - 1.58 USDGross price for quantities from 5040 pcs - 1.58 USD
No. of pieces (Multiplicity: 5 040)
Minimum order quantity: 5 040.
Multiplicity: 5 040.
Packaging method by the manufacturerCardboard = 120 pcs