+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCM48BF080T240A00

Converter: DC/DC; 240W; Uin: 48VDC; Iout: 36A; SMT; 32.5x22x6.73mm


Manufacturer: Vicor

Manufacturer part number:
BCM48BF080T240A00
TME Symbol:
BCM48BF080T240A0-0

Specification

Manufacturer
Vicor
Type of converter
DC/DC
Power
240W
Input voltage
48V DC
Output current
36A
Mounting
SMT
Body dimensions
32.5x22x6.73mm
Efficiency
95%
Operating temperature
-40...125°C
Insulation voltage
2.25kV
Number of outputs
1
Output voltage
8V
Supply voltage
  • 38...55V
Gross weight15 g
See other products in this category: DC/DC Converters Vicor
*
BCM48BF080T240A00
Product withdrawn from the offer
Use the specification table below to search for similar products