+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYCHEM RPG | |
Type of cable accessories | cable tie | |
Length | 520mm | |
Tie width | 4.6mm | |
Tie material | acid resistant steel AISI 316 | |
Tie strength | 445N | |
Colour | black | |
Version | wave | |
Loop diameter max | 151mm | |
Plating material | polyester | |
Thickness | 0.25mm | |
Resistance to | UV rays | |
Operating temperature | -60...150°C |