+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012360202

Screwdriver: standard; double-sided,angular; slot; 5.5x1mm

Manufacturer: BETA

Manufacturer part number:
012360202
TME Symbol:
BE1236B/1X5.5

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of screwdriver
angular, double-sided
Kind of bit
slot
Bit size
5.5x1mm
Overall length
125mm
Gross weight29.53 g
EAN code8014230512013
See other products in this category: Standard Screwdrivers BETA,
*
012360202
7 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 5.78 USDGross price for quantities from 3 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs