+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012410066

Screwdriver: for impact; slot; 200mm

Manufacturer: BETA

Manufacturer part number:
012410066
TME Symbol:
BE1241/10X200

Specification

Manufacturer
BETA
Type of screwdriver
for impact
Kind of bit
slot
Blade length
200mm
Gross weight277 g
EAN code8014230497938
See other products in this category: Impact Screwdrivers BETA,
*
012410066
3 in TME stock
Net price for quantities from 1 pcs - 16.19 USDGross price for quantities from 1 pcs - 16.19 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.