+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012410050

Screwdriver: for impact; slot; 125mm


Manufacturer: BETA

Manufacturer part number:
012410050
TME Symbol:
BE1241/6.5X125

Specification

Manufacturer
BETA
Type of screwdriver
for impact
Kind of bit
slot
Blade length
125mm
Gross weight144 g
EAN code8014230497914
See other products in this category: Impact Screwdrivers BETA,
*
012410050
0 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 3 pcs - 9.99 USDGross price for quantities from 3 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.