+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012420224

Screwdriver: for impact; Phillips; Size: PH4; Blade length: 200mm


Manufacturer: BETA

Manufacturer part number:
012420224
TME Symbol:
BE1242/11X200

Specification

Manufacturer
BETA
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH4
Blade length
200mm
Overall length
325mm
Gross weight280 g
EAN code8014230497976
See other products in this category: Impact Screwdrivers BETA,
*
012420224
0 in TME stock
Net price for quantities from 1 pcs - 18.20 USDGross price for quantities from 1 pcs - 18.20 USD
Net price for quantities from 3 pcs - 17.55 USDGross price for quantities from 3 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.