+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012420218

Screwdriver: for impact; Phillips; Size: PH2; Blade length: 100mm


Manufacturer: BETA

Manufacturer part number:
012420218
TME Symbol:
BE1242/6X100

Specification

Manufacturer
BETA
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Overall length
215mm
Gross weight139 g
EAN code8014230497952
See other products in this category: Impact Screwdrivers BETA,
*
012420218
0 in TME stock
Net price for quantities from 1 pcs - 10.86 USDGross price for quantities from 1 pcs - 10.86 USD
Net price for quantities from 3 pcs - 10.47 USDGross price for quantities from 3 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.