+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012560097

Screwdriver: screwdriver handle; Kind: precision

Manufacturer: BETA

Manufacturer part number:
012560097
TME Symbol:
BE1256/30

Specification

Manufacturer
BETA
Type of screwdriver
screwdriver handle
Kind of screwdriver
precision
Overall length
110mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Gross weight16.44 g
EAN code8014230699028
See other products in this category: Precision Screwdrivers BETA
*
012560097
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 2 pcs