+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013700065

Hammer; 380mm; 1.5kg; 42x42mm; square; Application: metalworks


Manufacturer: BETA

Manufacturer part number:
013700065
TME Symbol:
BE1370/1500

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
380mm
Head weight
1.5kg
Size
42x42mm
Tip shape
square
Tools application
metalworks
Gross weight1.8112 kg
EAN code8014230470597

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700065
2 in TME stock
Net price for quantities from 1 pcs - 26.34 USDGross price for quantities from 1 pcs - 26.34 USD
Net price for quantities from 3 pcs - 25.39 USDGross price for quantities from 3 pcs - 25.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.