+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013700055

Hammer; 320mm; 500g; 27x27mm; square; Application: metalworks

Manufacturer: BETA

Manufacturer part number:
013700055
TME Symbol:
BE1370/500

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
320mm
Head weight
500g
Size
27x27mm
Tip shape
square
Tools application
metalworks
Gross weight646.2 g
EAN code8014230470559

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700055
3 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 3 pcs - 14.31 USDGross price for quantities from 3 pcs - 14.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs