+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013700056

Hammer; 330mm; 600g; 30x30mm; square; Application: metalworks


Manufacturer: BETA

Manufacturer part number:
013700056
TME Symbol:
BE1370/600

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
330mm
Head weight
600g
Size
30x30mm
Tip shape
square
Tools application
metalworks
Gross weight782.8 g
EAN code8014230470566

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700056
5 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 17.80 USD
Net price for quantities from 3 pcs - 17.17 USDGross price for quantities from 3 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.