+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013700700

Hammer; 360mm; 100g; composite; Application: metalworks

Manufacturer: BETA

Manufacturer part number:
013700700
TME Symbol:
BE1370T/1000

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
360mm
Head weight
100g
Handle material
composite
Tools application
metalworks
Gross weight1.2645 kg
EAN code8014230353135

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700700
1 in TME stock
Net price for quantities from 1 pcs - 24.26 USDGross price for quantities from 1 pcs - 24.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts