+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013700620

Hammer; 280mm; 200g; 19x19mm; square; composite


Manufacturer: BETA

Manufacturer part number:
013700620
TME Symbol:
BE1370T/200

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
280mm
Head weight
200g
Size
19x19mm
Tip shape
square
Handle material
composite
Tools application
metalworks
Gross weight378.64 g
EAN code8014230469454

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700620
2 in TME stock
Net price for quantities from 1 pcs - 17.15 USDGross price for quantities from 1 pcs - 17.15 USD
Net price for quantities from 3 pcs - 16.54 USDGross price for quantities from 3 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs