+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013700630

Hammer; 300mm; 300g; composite; Application: metalworks

Manufacturer: BETA

Manufacturer part number:
013700630
TME Symbol:
BE1370T/300

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
300mm
Head weight
300g
Handle material
composite
Tools application
metalworks
Gross weight491.6 g
EAN code8014230353104

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700630
1 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 3 pcs - 17.46 USDGross price for quantities from 3 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs