+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013700650

Hammer; 320mm; 500g; composite; Application: metalworks

Manufacturer: BETA

Manufacturer part number:
013700650
TME Symbol:
BE1370T/500

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
320mm
Head weight
500g
Handle material
composite
Tools application
metalworks
Gross weight713.6 g
EAN code8014230353111

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013700650
2 in TME stock
Net price for quantities from 1 pcs - 19.99 USDGross price for quantities from 1 pcs - 19.99 USD
Net price for quantities from 3 pcs - 19.28 USDGross price for quantities from 3 pcs - 19.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.