+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013850410

Hammer; 280mm; 1kg; copper; wood

Manufacturer: BETA

Manufacturer part number:
013850410
TME Symbol:
BE1385/1000

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
280mm
Head weight
1kg
Tip material
copper
Handle material
wood
Gross weight1.1212 kg
EAN code8014230706597

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013850410
1 in TME stock
Net price for quantities from 1 pcs - 58.62 USDGross price for quantities from 1 pcs - 58.62 USD
Net price for quantities from 4 pcs - 56.53 USDGross price for quantities from 4 pcs - 56.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs