+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013850406

Hammer; 270mm; 600g; copper; wood

Manufacturer: BETA

Manufacturer part number:
013850406
TME Symbol:
BE1385/600

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
270mm
Head weight
600g
Tip material
copper
Handle material
wood
Gross weight671.5 g
EAN code8014230706573

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013850406
2 in TME stock
Net price for quantities from 1 pcs - 36.13 USDGross price for quantities from 1 pcs - 36.13 USD
Net price for quantities from 4 pcs - 34.84 USDGross price for quantities from 4 pcs - 34.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs