+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013900022

Hammer; 260mm; 134g; 22mm; round; plastic; wood

Manufacturer: BETA

Manufacturer part number:
013900022
TME Symbol:
BE1390/22

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
260mm
Head weight
134g
Size
22mm
Tip shape
round
Tip material
plastic
Handle material
wood
Gross weight151.6 g
EAN code8014230044088

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013900022
4 in TME stock
Net price for quantities from 1 pcs - 14.72 USDGross price for quantities from 1 pcs - 14.72 USD
Net price for quantities from 3 pcs - 14.19 USDGross price for quantities from 3 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.