+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013900028

Hammer; 280mm; 230g; 28mm; round; plastic; wood

Manufacturer: BETA

Manufacturer part number:
013900028
TME Symbol:
BE1390/28

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
280mm
Head weight
230g
Size
28mm
Tip shape
round
Tip material
plastic
Handle material
wood
Gross weight246.8 g
EAN code8014230044095

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013900028
3 in TME stock
Net price for quantities from 1 pcs - 18.61 USDGross price for quantities from 1 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.