+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013900035

Hammer; 310mm; 365g; 35mm; round; plastic; wood

Manufacturer: BETA

Manufacturer part number:
013900035
TME Symbol:
BE1390/35

Specification

Manufacturer
BETA
Type of tool
hammer
Overall length
310mm
Head weight
365g
Size
35mm
Tip shape
round
Tip material
plastic
Handle material
wood
Gross weight431.2 g
EAN code8014230044101

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013900035
2 in TME stock
Net price for quantities from 1 pcs - 25.28 USDGross price for quantities from 1 pcs - 25.28 USD
Net price for quantities from 3 pcs - 24.38 USDGross price for quantities from 3 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.