+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013900060

Hammer; assembly,workshop; 300mm; W: 120mm; 1kg; 60mm; round; rubber


Manufacturer: BETA

Manufacturer part number:
013900060
TME Symbol:
BE1390/60

Specification

Manufacturer
BETA
Type of tool
hammer
Kind of tool
assembly, workshop
Overall length
300mm
Width
120mm
Head weight
1kg
Size
60mm
Tip shape
round
Tip material
rubber
Handle material
composite
Gross weight1.496 kg
EAN code8014230044125

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013900060
0 in TME stock
Net price for quantities from 1 pcs - 67.23 USDGross price for quantities from 1 pcs - 67.23 USD
Net price for quantities from 3 pcs - 64.83 USDGross price for quantities from 3 pcs - 64.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.