+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013920030

Hammer; assembly,workshop; 300mm; W: 105mm; 30mm; round; plastic

Manufacturer: BETA

Manufacturer part number:
013920030
TME Symbol:
BE1392/30

Specification

Manufacturer
BETA
Type of tool
hammer
Kind of tool
assembly, workshop
Overall length
300mm
Width
105mm
Size
30mm
Tip shape
round
Tip material
plastic
Handle material
metal
Version
recoilless
Gross weight499.7 g
EAN code8014230470627

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013920030
2 in TME stock
Net price for quantities from 1 pcs - 35.55 USDGross price for quantities from 1 pcs - 35.55 USD
Net price for quantities from 4 pcs - 34.28 USDGross price for quantities from 4 pcs - 34.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs