+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

013920050

Hammer; assembly,workshop; 325mm; W: 135mm; 50mm; round; plastic

Manufacturer: BETA

Manufacturer part number:
013920050
TME Symbol:
BE1392/50

Specification

Manufacturer
BETA
Type of tool
hammer
Kind of tool
assembly, workshop
Overall length
325mm
Width
135mm
Size
50mm
Tip shape
round
Tip material
plastic
Handle material
metal
Version
recoilless
Gross weight1.1125 kg
EAN code8014230470658

WATCH VIDEO

See other products in this category: Hammers and Axes BETA,
*
013920050
3 in TME stock
Net price for quantities from 1 pcs - 51.06 USDGross price for quantities from 1 pcs - 51.06 USD
Net price for quantities from 3 pcs - 49.24 USDGross price for quantities from 3 pcs - 49.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.