+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017120011

Gripper; magnetic; 420mm; 500g; Socket size: 7.5mm


Manufacturer: BETA

Manufacturer part number:
017120011
TME Symbol:
BE1712E/1

Specification

Manufacturer
BETA
Type of tool
gripper
Kind of holder
magnetic
Overall length
420mm
Force
0.5kg
Holder socket size - mm
7.5mm
Gross weight116.8 g
EAN code8014230469003
See other products in this category: Grippers - Others BETA,
*
017120011
9 in TME stock
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
Net price for quantities from 4 pcs - 22.96 USDGross price for quantities from 4 pcs - 22.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs