+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017560220

Syringe; for oil; 500ml

Manufacturer: BETA

Manufacturer part number:
017560220
TME Symbol:
BE1756B

Specification

Manufacturer
BETA
Type of tool
syringe
Tools application
for oil
Tank capacity
500ml
Gross weight845.1 g
EAN code8014230532868
See other products in this category: Automotive Tools - Others BETA,
*
017560220
3 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 4 pcs - 16.74 USDGross price for quantities from 4 pcs - 16.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs