+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30/6

Puncher; Ø: 6mm; Tool length: 150mm


Manufacturer: BETA

Manufacturer part number:
30/6
TME Symbol:
BE30/6

Specification

Manufacturer
BETA
Type of tool
puncher
Plunger diameter
6mm
Tool length
150mm
Tools application
  • hand making rough holes in soft materials
  • suitable for punching pins, bolts and cotter pins
Gross weight108.8 g
EAN code8014230020044
See other products in this category: Centre Punches and Punches BETA,
*
30/6
0 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 3 pcs - 7.13 USDGross price for quantities from 3 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.