+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31BM/2

Puncher; Ø: 2mm; Tool length: 168mm


Manufacturer: BETA

Manufacturer part number:
31BM/2
TME Symbol:
BE31BM/2

Specification

Manufacturer
BETA
Type of tool
puncher
Plunger diameter
2mm
Tool length
168mm
Handle material
antislip plastic
Tools application
  • hand making rough holes in soft materials
  • suitable for punching pins, bolts and cotter pins
Gross weight73 g
EAN code8014230570990
See other products in this category: Centre Punches and Punches BETA,
*
31BM/2
0 in TME stock
Net price for quantities from 1 pcs - 12.07 USDGross price for quantities from 1 pcs - 12.07 USD
Net price for quantities from 3 pcs - 11.64 USDGross price for quantities from 3 pcs - 11.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.